
Category | Voltage 24V |
Manufacturer IDEC | Panel Cutout Shape Square |
Series | Panel Cutout Dimensions 0.89" x 0.89" (22.50mm x 22.50mm) |
Packaging Box | Lens Size 26.00mm |
Part Status Active | Lens Style Square with Flat Top |
Type LED | Termination Style Solder Lug |
Lamp Color Amber | Ingress Protection IP65 |
Ratings AC/DC | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 41,50000 € | 41,50 € |
| 10 | 34,24500 € | 342,45 € |
| 100 | 33,41480 € | 3.341,48 € |
| Unit Price without VAT: | 41,50000 € |
|---|---|
| Unit Price with VAT: | 49,38500 € |

