Image for LBW7ML-M1T64PW is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LBW7ML-M1T64PW

DigiKey Part Number
1885-1941-ND
Manufacturer
Manufacturer Product Number
LBW7ML-M1T64PW
Description
LBW FLUSH ILLD PB MOME. PW
Manufacturer Standard Lead Time
35 Weeks
Customer Reference
Detailed Description
Pushbutton Switch DPDT Standard, Illuminated Panel Mount, Front
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Actuator Type
Square, Button, Flush
Mfr
Actuator Marking
No Marking
Series
Color - Actuator/Cap
White
Packaging
Bulk
Illumination Type, Color
LED, White
Part Status
Active
Illumination Voltage (Nominal)
24 VAC/DC
Mounting Type
Panel Mount, Front
Termination Style
Solder, Quick Connect - 0.110" (2.8mm)
Type
Standard, Illuminated
Ingress Protection
IP65 - Dust Tight, Water Resistant
Circuit
Panel Cutout Dimensions
Square - 22.50mm x 22.50mm
Switch Function
On-Mom
Operating Temperature
-25°C ~ 55°C
Current Rating (Amps)
5A (AC/DC)
Mechanical Life
2,000,000 Cycles
Voltage Rating - AC
125 V
Electrical Life
50,000 Cycles
Voltage Rating - DC
30 V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
163,94000 €63,94 €
Manufacturers Standard Package
Unit Price without VAT:63,94000 €
Unit Price with VAT:76,08860 €