
LBW7ML-M1T21VY | |
|---|---|
DigiKey Part Number | 1885-LBW7ML-M1T21VY-ND |
Manufacturer | |
Manufacturer Product Number | LBW7ML-M1T21VY |
Description | LBW FLUSH ILLD PB MOME. YELLOW |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch DPDT Standard, Illuminated Panel Mount, Front |
Category | Voltage Rating - DC 30 V |
Mfr | Actuator Type Square, Button |
Series | Color - Actuator/Cap Yellow |
Packaging Bulk | Illumination Type, Color LED, Yellow |
Part Status Active | Illumination Voltage (Nominal) 5 VDC |
Mounting Type Panel Mount, Front | Termination Style PC Pin |
Type Standard, Illuminated | Ingress Protection IP65 - Dust Tight, Water Resistant |
Circuit | Panel Cutout Dimensions Square - 22.50mm x 22.50mm |
Switch Function On-Mom | Operating Temperature -25°C ~ 55°C |
Current Rating (Amps) 100mA (AC/DC) | Mechanical Life 2,000,000 Cycles |
Voltage Rating - AC 125 V | Electrical Life 100,000 Cycles |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 61,72000 € | 61,72 € |
| Unit Price without VAT: | 61,72000 € |
|---|---|
| Unit Price with VAT: | 73,44680 € |

