
LBW7ML-A1T11VR | |
|---|---|
DigiKey Part Number | 1885-LBW7ML-A1T11VR-ND |
Manufacturer | |
Manufacturer Product Number | LBW7ML-A1T11VR |
Description | LBW FLUSH ILLD PB MAIN. RED |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch SPDT Standard, Illuminated Panel Mount, Front |
Category | Voltage Rating - DC 30 V |
Mfr | Actuator Type Square, Button |
Series | Color - Actuator/Cap Red |
Packaging Bulk | Illumination Type, Color LED, Red |
Part Status Active | Illumination Voltage (Nominal) 5 VDC |
Mounting Type Panel Mount, Front | Termination Style PC Pin |
Type Standard, Illuminated | Ingress Protection IP65 - Dust Tight, Water Resistant |
Circuit | Panel Cutout Dimensions Square - 22.50mm x 22.50mm |
Switch Function On-On | Operating Temperature -25°C ~ 55°C |
Current Rating (Amps) 100mA (AC/DC) | Mechanical Life 250,000 Cycles |
Voltage Rating - AC 125 V | Electrical Life 100,000 Cycles |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 59,45000 € | 59,45 € |
| Unit Price without VAT: | 59,45000 € |
|---|---|
| Unit Price with VAT: | 70,74550 € |

