
LBW7MK-3SD | |
|---|---|
DigiKey Part Number | LBW7MK-3SD-ND |
Manufacturer | |
Manufacturer Product Number | LBW7MK-3SD |
Description | CONFIG SW BODY KEYLOCK NON-ILLUM |
Manufacturer Standard Lead Time | 35 Weeks |
Customer Reference | |
Detailed Description | Configurable Switch Body Keylock Non-Illuminated |
Category | Type Maintained |
Manufacturer IDEC | Illumination Non-Illuminated |
Series | Actuator Type Keylock |
Packaging Box | (Select First, Then Apply Filters) Compatible Series IDEC, LBW |
Part Status Active | Panel Cutout Dimensions 22.5mm (Square) |
Requires Contact Block(s) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 57,67000 € | 57,67 € |
| Unit Price without VAT: | 57,67000 € |
|---|---|
| Unit Price with VAT: | 68,62730 € |

