
LBW7L-M0 | |
|---|---|
DigiKey Part Number | LBW7L-M0-ND |
Manufacturer | |
Manufacturer Product Number | LBW7L-M0 |
Description | CONFIG SW BODY PUSHBUTTON ILLUM |
Manufacturer Standard Lead Time | 35 Weeks |
Customer Reference | |
Detailed Description | Configurable Switch Body Pushbutton, Square Illuminated |
Category | Type Momentary |
Manufacturer IDEC | Illumination Illuminated |
Series | Actuator Type Pushbutton, Square |
Packaging Box | (Select First, Then Apply Filters) Compatible Series IDEC, LBW |
Part Status Active | Panel Cutout Dimensions 22.5mm (Square) |
Requires Contact Block(s), Illumination Source, Lens | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,82000 € | 18,82 € |
| Unit Price without VAT: | 18,82000 € |
|---|---|
| Unit Price with VAT: | 22,39580 € |

