LBW7B-A1T5R is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


IDEC
In Stock: 0
Unit Price: 43,43000 €
Image for LBW7B-A1T5R is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LBW7B-A1T5R

DigiKey Part Number
LBW7B-A1T5R-ND
Manufacturer
Manufacturer Product Number
LBW7B-A1T5R
Description
LBW FLUSH PB MAIN. RED
Manufacturer Standard Lead Time
35 Weeks
Customer Reference
Detailed Description
Pushbutton Switch SPDT Standard Panel Mount, Front
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Rating - DC
30 V
Mfr
Actuator Type
Square, Button, Flush
Series
Actuator Marking
No Marking
Packaging
Bulk
Color - Actuator/Cap
Red
Part Status
Active
Termination Style
Solder, Quick Connect - 0.110" (2.8mm)
Mounting Type
Panel Mount, Front
Ingress Protection
IP65 - Dust Tight, Water Resistant
Type
Standard
Panel Cutout Dimensions
Square - 22.50mm x 22.50mm
Circuit
Operating Temperature
-25°C ~ 60°C
Switch Function
On-On
Mechanical Life
250,000 Cycles
Current Rating (Amps)
5A (AC/DC)
Electrical Life
50,000 Cycles
Voltage Rating - AC
125 V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LBW7MB-A1T5RIDEC0LBW7MB-A1T5R-ND43,43000 €Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
130,39000 €30,39 €
Manufacturers Standard Package
Unit Price without VAT:30,39000 €
Unit Price with VAT:36,16410 €