Parametric Equivalent

LBW7B-A1T1VB | |
|---|---|
DigiKey Part Number | LBW7B-A1T1VB-ND |
Manufacturer | |
Manufacturer Product Number | LBW7B-A1T1VB |
Description | LBW FLUSH PB MAIN. BLACK |
Manufacturer Standard Lead Time | 35 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch SPDT Standard Panel Mount, Front |
Category | Voltage Rating - DC 30 V |
Mfr | Actuator Type Square, Button, Flush |
Series | Actuator Marking No Marking |
Packaging Bulk | Color - Actuator/Cap Black |
Part Status Active | Termination Style PC Pin |
Mounting Type Panel Mount, Front | Ingress Protection IP65 - Dust Tight, Water Resistant |
Type Standard | Panel Cutout Dimensions Square - 22.50mm x 22.50mm |
Circuit | Operating Temperature -25°C ~ 60°C |
Switch Function On-On | Mechanical Life 250,000 Cycles |
Current Rating (Amps) 100mA (AC/DC) | Electrical Life 50,000 Cycles |
Voltage Rating - AC 125 V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LBW7MB-A1T1VB | IDEC | 0 | LBW7MB-A1T1VB-ND | 43,09000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 30,15000 € | 30,15 € |
| Unit Price without VAT: | 30,15000 € |
|---|---|
| Unit Price with VAT: | 35,87850 € |

