LBW7B-A1T1G is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


IDEC
In Stock: 0
Unit Price: 43,09000 €
Image for LBW7B-A1T1G is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LBW7B-A1T1G

DigiKey Part Number
LBW7B-A1T1G-ND
Manufacturer
Manufacturer Product Number
LBW7B-A1T1G
Description
LBW FLUSH PB MAIN. GREEN
Manufacturer Standard Lead Time
35 Weeks
Customer Reference
Detailed Description
Pushbutton Switch SPDT Standard Panel Mount, Front
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Panel Mount, Front
Type
Standard
Circuit
Switch Function
On-On
Current Rating (Amps)
100mA (AC/DC)
Voltage Rating - AC
125 V
Voltage Rating - DC
30 V
Actuator Type
Square, Button, Flush
Actuator Marking
No Marking
Color - Actuator/Cap
Green
Illumination Type, Color
-
Illumination Voltage (Nominal)
-
Termination Style
Solder, Quick Connect - 0.110" (2.8mm)
Ingress Protection
IP65 - Dust Tight, Water Resistant
Features
-
Panel Cutout Dimensions
Square - 22.50mm x 22.50mm
Operating Temperature
-25°C ~ 60°C
Mechanical Life
250,000 Cycles
Electrical Life
50,000 Cycles
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
130,15000 €30,15 €
Manufacturers Standard Package
Unit Price without VAT:30,15000 €
Unit Price with VAT:35,87850 €