Selector Switch 2 Position SPDT 5A (AC/DC) 125 V Panel Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LBW6S-2T5

DigiKey Part Number
1885-1901-ND
Manufacturer
Manufacturer Product Number
LBW6S-2T5
Description
SWITCH SELECT 2POS SPDT 5A 125V
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Selector Switch 2 Position SPDT 5A (AC/DC) 125 V Panel Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Rating - DC
30 V
Manufacturer
IDEC
Illumination
Non-Illuminated
Series
Mounting Type
Panel Mount
Packaging
Box
Termination Style
Solder, Quick Connect - 0.110" (2.8mm)
Part Status
Active
Panel Cutout Dimensions
Circular - 22.30mm Dia
Type
Standard
Ingress Protection
IP65 - Dust Tight, Water Resistant
Circuit
SPDT
Operating Temperature
-25°C ~ 60°C
Number of Positions
2
Mechanical Life
250,000 Cycles
Switch Function
On-On
Electrical Life
50,000 Cycles
Current Rating (Amps)
5A (AC/DC)
Approval Agency
CE, CSA, TUV, UL
Voltage Rating - AC
125 V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
129,20000 €29,20 €
1025,19300 €251,93 €
2523,75080 €593,77 €
5022,71300 €1.135,65 €
10021,71850 €2.171,85 €
25020,46752 €5.116,88 €
Manufacturers Standard Package
Unit Price without VAT:29,20000 €
Unit Price with VAT:34,74800 €