Selector Switch 2 Position SPDT 100mA (AC/DC) 125 V Panel Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LBW6S-2T1V

DigiKey Part Number
1885-1900-ND
Manufacturer
Manufacturer Product Number
LBW6S-2T1V
Description
SWITCH SELECT 2P SPDT 100MA 125V
Manufacturer Standard Lead Time
35 Weeks
Customer Reference
Detailed Description
Selector Switch 2 Position SPDT 100mA (AC/DC) 125 V Panel Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
IDEC
Series
Packaging
Box
Part Status
Active
Type
Standard
Circuit
SPDT
Number of Positions
2
Switch Function
On-On
Current Rating (Amps)
100mA (AC/DC)
Voltage Rating - AC
125 V
Voltage Rating - DC
30 V
Illumination
Non-Illuminated
Illumination Type, Color
-
Illumination Voltage (Nominal)
-
Mounting Type
Panel Mount
Termination Style
PC Pin
Panel Cutout Dimensions
Circular - 22.30mm Dia
Ingress Protection
IP65 - Dust Tight, Water Resistant
Features
-
Operating Temperature
-25°C ~ 60°C
Depth Behind Flange
-
Mechanical Life
250,000 Cycles
Electrical Life
50,000 Cycles
Approval Agency
CE, CSA, TUV, UL
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Box
QuantityUnit PriceExt Price
128,48000 €28,48 €
Manufacturers Standard Package
Unit Price without VAT:28,48000 €
Unit Price with VAT:33,89120 €