Image for LBW6MS-3T6 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LBW6MS-3T6

DigiKey Part Number
1885-1895-ND
Manufacturer
Manufacturer Product Number
LBW6MS-3T6
Description
SWITCH SELECT 3POS DPDT 5A 125V
Manufacturer Standard Lead Time
35 Weeks
Customer Reference
Detailed Description
Selector Switch 3 Position DPDT 5A (AC/DC) 125 V Panel Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Rating - DC
30 V
Manufacturer
IDEC
Illumination
Non-Illuminated
Series
Mounting Type
Panel Mount
Packaging
Box
Termination Style
Solder, Quick Connect - 0.110" (2.8mm)
Part Status
Active
Panel Cutout Dimensions
Circular - 22.30mm Dia
Type
Standard
Ingress Protection
IP65 - Dust Tight, Water Resistant
Circuit
DPDT
Operating Temperature
-25°C ~ 60°C
Number of Positions
3
Mechanical Life
250,000 Cycles
Switch Function
On-Off-On
Electrical Life
50,000 Cycles
Current Rating (Amps)
5A (AC/DC)
Approval Agency
CE, CSA, TUV, UL
Voltage Rating - AC
125 V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Box
QuantityUnit PriceExt Price
139,94000 €39,94 €
1032,89800 €328,98 €
10031,97510 €3.197,51 €
Manufacturers Standard Package
Unit Price without VAT:39,94000 €
Unit Price with VAT:47,52860 €