Parametric Equivalent
Parametric Equivalent

LBW6ML-A1RT24PW | |
|---|---|
DigiKey Part Number | LBW6ML-A1RT24PW-ND |
Manufacturer | |
Manufacturer Product Number | LBW6ML-A1RT24PW |
Description | LBW FLUSH RING ILLD MAIN. WHI |
Manufacturer Standard Lead Time | 35 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch DPDT Standard, Illuminated Panel Mount, Front |
Datasheet | Datasheet |
Category | Actuator Type Round, Button, Flush |
Mfr | Actuator Marking No Marking |
Series | Color - Actuator/Cap White |
Packaging Bulk | Illumination Type, Color LED, White |
Part Status Active | Illumination Voltage (Nominal) 24 VAC/DC |
Mounting Type Panel Mount, Front | Termination Style Solder, Quick Connect - 0.110" (2.8mm) |
Type Standard, Illuminated | Ingress Protection IP65 - Dust Tight, Water Resistant |
Circuit | Panel Cutout Dimensions Circular - 22.30mm Dia |
Switch Function On-On | Operating Temperature -25°C ~ 55°C |
Current Rating (Amps) 100mA (AC/DC) | Mechanical Life 250,000 Cycles |
Voltage Rating - AC 125 V | Electrical Life 50,000 Cycles |
Voltage Rating - DC 30 V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LBW6L-A1T24PW | IDEC | 0 | LBW6L-A1T24PW-ND | 50,66000 € | Parametric Equivalent |
| LBW6ML-A1T24PW | IDEC | 0 | LBW6ML-A1T24PW-ND | 65,27000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 86,32000 € | 86,32 € |
| Unit Price without VAT: | 86,32000 € |
|---|---|
| Unit Price with VAT: | 102,72080 € |

