Image for LBW6MK-2T2VB is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LBW6MK-2T2VB

DigiKey Part Number
LBW6MK-2T2VB-ND
Manufacturer
Manufacturer Product Number
LBW6MK-2T2VB
Description
SWITCH KEY 2POS DPDT 100MA 125V
Manufacturer Standard Lead Time
35 Weeks
Customer Reference
Detailed Description
Keylock Switch 2 Position DPDT 100mA (AC/DC) 125 VAC 30 VDC Panel Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Key Removable Positions
Left
Manufacturer
IDEC
Angle of Throw
90°
Series
Contact Material
Silver (Ag)
Packaging
Box
Contact Finish
Gold
Part Status
Active
Mounting Type
Panel Mount
Circuit
DPDT
Termination Style
PC Pin
Number of Positions
2
Panel Cutout Dimensions
Circular - 22.30mm Dia
Switch Function
On-On
Operating Temperature
-25°C ~ 60°C
Contact Timing
Not Specified
Depth Behind Flange
27.90mm
Current Rating (Amps)
100mA (AC/DC)
Mechanical Life
250,000 Cycles
Voltage Rating - AC
125 V
Electrical Life
50,000 Cycles
Voltage Rating - DC
30 V
Base Product Number
Actuator Type
Flat Key
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Box
QuantityUnit PriceExt Price
148,23000 €48,23 €
Manufacturers Standard Package
Unit Price without VAT:48,23000 €
Unit Price with VAT:57,39370 €