Image for LBW6MK-2ST5A is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LBW6MK-2ST5A

DigiKey Part Number
1885-1880-ND
Manufacturer
Manufacturer Product Number
LBW6MK-2ST5A
Description
SWITCH KEYLOCK 2POS SPDT 5A 125V
Manufacturer Standard Lead Time
35 Weeks
Customer Reference
Detailed Description
Keylock Switch 2 Position SPDT 5A (AC/DC) 125 VAC 30 VDC Panel Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
IDEC
Series
Packaging
Box
Part Status
Active
Circuit
SPDT
Number of Positions
2
Switch Function
On-On
Contact Timing
Not Specified
Current Rating (Amps)
5A (AC/DC)
Voltage Rating - AC
125 V
Voltage Rating - DC
30 V
Actuator Type
Flat Key
Key Removable Positions
All
Angle of Throw
90°
Contact Material
Silver (Ag)
Contact Finish
Silver
Mounting Type
Panel Mount
Termination Style
Solder, Quick Connect - 0.110" (2.8mm)
Panel Cutout Dimensions
Circular - 22.30mm Dia
Features
-
Operating Temperature
-25°C ~ 60°C
Depth Behind Flange
34.90mm
Mechanical Life
250,000 Cycles
Electrical Life
50,000 Cycles
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Box
QuantityUnit PriceExt Price
161,09000 €61,09 €
Manufacturers Standard Package
Unit Price without VAT:61,09000 €
Unit Price with VAT:72,69710 €