Image for LBW6K-3ST7D is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LBW6K-3ST7D

DigiKey Part Number
LBW6K-3ST7D-ND
Manufacturer
Manufacturer Product Number
LBW6K-3ST7D
Description
SWITCH KEYLOCK 3POS 3PDT 5A 125V
Manufacturer Standard Lead Time
35 Weeks
Customer Reference
Detailed Description
Keylock Switch 3 Position 3PDT 5A (AC/DC) 125 VAC 30 VDC Panel Mount
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Key Removable Positions
Center
Manufacturer
IDEC
Angle of Throw
45°
Series
Contact Material
Silver (Ag)
Packaging
Box
Contact Finish
Silver
Part Status
Active
Mounting Type
Panel Mount
Circuit
3PDT
Termination Style
Solder, Quick Connect - 0.110" (2.8mm)
Number of Positions
3
Panel Cutout Dimensions
Circular - 22.30mm Dia
Switch Function
On-On-On
Operating Temperature
-25°C ~ 60°C
Contact Timing
Not Specified
Depth Behind Flange
34.90mm
Current Rating (Amps)
5A (AC/DC)
Mechanical Life
250,000 Cycles
Voltage Rating - AC
125 V
Electrical Life
50,000 Cycles
Voltage Rating - DC
30 V
Base Product Number
Actuator Type
Flat Key
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Box
QuantityUnit PriceExt Price
160,94000 €60,94 €
Manufacturers Standard Package
Unit Price without VAT:60,94000 €
Unit Price with VAT:72,51860 €