Image for LBW6GL-A1T24R is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LBW6GL-A1T24R

DigiKey Part Number
LBW6GL-A1T24R-ND
Manufacturer
Manufacturer Product Number
LBW6GL-A1T24R
Description
LBW FLUSH ILLD PB MAIN. RED
Manufacturer Standard Lead Time
35 Weeks
Customer Reference
Detailed Description
Pushbutton Switch DPDT Standard, Illuminated Panel Mount, Front
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Panel Mount, Front
Type
Standard, Illuminated
Circuit
Switch Function
On-On
Current Rating (Amps)
100mA (AC/DC)
Voltage Rating - AC
125 V
Voltage Rating - DC
30 V
Actuator Type
Round, Button, Full Guard
Actuator Marking
No Marking
Color - Actuator/Cap
Clear
Illumination Type, Color
LED, Red
Illumination Voltage (Nominal)
24 VAC/DC
Termination Style
Solder, Quick Connect - 0.110" (2.8mm)
Ingress Protection
IP65 - Dust Tight, Water Resistant
Features
-
Panel Cutout Dimensions
Circular - 22.30mm Dia
Operating Temperature
-25°C ~ 55°C
Mechanical Life
250,000 Cycles
Electrical Life
50,000 Cycles
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
148,83000 €48,83 €
Manufacturers Standard Package
Unit Price without VAT:48,83000 €
Unit Price with VAT:58,10770 €