
LBW6GL-A1T14VG | |
|---|---|
DigiKey Part Number | LBW6GL-A1T14VG-ND |
Manufacturer | |
Manufacturer Product Number | LBW6GL-A1T14VG |
Description | LBW FLUSH ILLD PB MAIN. GREEN |
Manufacturer Standard Lead Time | 35 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch SPDT Standard, Illuminated Panel Mount, Front |
Datasheet | Datasheet |
Category | Actuator Type Round, Button, Full Guard |
Mfr | Actuator Marking No Marking |
Series | Color - Actuator/Cap Clear |
Packaging Bulk | Illumination Type, Color LED, Green |
Part Status Active | Illumination Voltage (Nominal) 24 VAC/DC |
Mounting Type Panel Mount, Front | Termination Style PC Pin |
Type Standard, Illuminated | Ingress Protection IP65 - Dust Tight, Water Resistant |
Circuit | Panel Cutout Dimensions Circular - 22.30mm Dia |
Switch Function On-On | Operating Temperature -25°C ~ 55°C |
Current Rating (Amps) 100mA (AC/DC) | Mechanical Life 250,000 Cycles |
Voltage Rating - AC 125 V | Electrical Life 50,000 Cycles |
Voltage Rating - DC 30 V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 44,48000 € | 44,48 € |
| Unit Price without VAT: | 44,48000 € |
|---|---|
| Unit Price with VAT: | 52,93120 € |

