
LB9Z-LED5S | |
|---|---|
DigiKey Part Number | 1885-LB9Z-LED5S-ND |
Manufacturer | |
Manufacturer Product Number | LB9Z-LED5S |
Description | LB LED 5V BLUE |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | LED Lamp Replacement Blue Wedge 5V |
Category | Voltage - Forward (Vf) (Typ) 5V |
Manufacturer IDEC | Base Type Wedge |
Series | Color Blue |
Packaging Bulk | Configuration Single |
Part Status Active | Applications Incandescent Replacements, Indicator Lights |
Can Replace Lamps General Purpose Lamps |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,40000 € | 14,40 € |
| 10 | 11,32700 € | 113,27 € |
| 100 | 9,76400 € | 976,40 € |
| Unit Price without VAT: | 14,40000 € |
|---|---|
| Unit Price with VAT: | 17,13600 € |

