LED Lamp Replacement White Wedge 24V AC/DC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LB9Z-LED2PW

DigiKey Part Number
1885-LB9Z-LED2PW-ND
Manufacturer
Manufacturer Product Number
LB9Z-LED2PW
Description
LB LED 24V PURE WHITE
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
LED Lamp Replacement White Wedge 24V AC/DC
Product Attributes
Type
Description
Select All
Category
Manufacturer
IDEC
Series
Packaging
Bulk
Part Status
Active
Can Replace Lamps
General Purpose Lamps
Size / Dimension
-
Wavelength
-
Voltage - Forward (Vf) (Typ)
24V AC/DC
Base Type
Wedge
Color
White
Millicandela Rating
-
Configuration
Single
Applications
Incandescent Replacements, Indicator Lights
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 49
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
114,58000 €14,58 €
1011,47000 €114,70 €
1009,66390 €966,39 €
5008,88018 €4.440,09 €
Manufacturers Standard Package
Unit Price without VAT:14,58000 €
Unit Price with VAT:17,35020 €