
LB9Z-LED2A | |
|---|---|
DigiKey Part Number | 1885-LB9Z-LED2A-ND |
Manufacturer | |
Manufacturer Product Number | LB9Z-LED2A |
Description | LB LED 24V AMBER |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | LED Lamp Replacement Amber Wedge 24V AC/DC |
Category | Voltage - Forward (Vf) (Typ) 24V AC/DC |
Manufacturer IDEC | Base Type Wedge |
Series | Color Amber |
Packaging Bulk | Configuration Single |
Part Status Active | Applications Incandescent Replacements, Indicator Lights |
Can Replace Lamps General Purpose Lamps |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,39000 € | 6,39 € |
| 10 | 4,83800 € | 48,38 € |
| 100 | 3,92690 € | 392,69 € |
| 500 | 3,52916 € | 1.764,58 € |
| 1.000 | 3,40002 € | 3.400,02 € |
| 2.000 | 3,29085 € | 6.581,70 € |
| Unit Price without VAT: | 6,39000 € |
|---|---|
| Unit Price with VAT: | 7,60410 € |

