Parametric Equivalent

LB9Z-LED1PW | |
|---|---|
DigiKey Part Number | 1885-LB9Z-LED1PW-ND |
Manufacturer | |
Manufacturer Product Number | LB9Z-LED1PW |
Description | LB LED 12V PURE WHITE |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | LED Lamp Replacement White Wedge 12V AC/DC |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | IDEC | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Can Replace Lamps | General Purpose Lamps | |
Size / Dimension | - | |
Wavelength | - | |
Voltage - Forward (Vf) (Typ) | 12V AC/DC | |
Base Type | Wedge | |
Color | White | |
Millicandela Rating | - | |
Configuration | Single | |
Applications | Incandescent Replacements, Indicator Lights |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,58000 € | 14,58 € |
| 10 | 11,47000 € | 114,70 € |
| 100 | 9,66390 € | 966,39 € |
| 500 | 8,88018 € | 4.440,09 € |
| Unit Price without VAT: | 14,58000 € |
|---|---|
| Unit Price with VAT: | 17,35020 € |

