
LB9Z-LED1G | |
|---|---|
DigiKey Part Number | 1885-LB9Z-LED1G-ND |
Manufacturer | |
Manufacturer Product Number | LB9Z-LED1G |
Description | LB LED 12V GREEN |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | LED Lamp Replacement Green Wedge 12V AC/DC |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | IDEC | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Can Replace Lamps | General Purpose Lamps | |
Size / Dimension | - | |
Wavelength | - | |
Voltage - Forward (Vf) (Typ) | 12V AC/DC | |
Base Type | Wedge | |
Color | Green | |
Millicandela Rating | - | |
Configuration | Single | |
Applications | Incandescent Replacements, Indicator Lights |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,28000 € | 6,28 € |
| 10 | 4,75700 € | 47,57 € |
| 100 | 3,86050 € | 386,05 € |
| 500 | 3,46950 € | 1.734,75 € |
| 1.000 | 3,34254 € | 3.342,54 € |
| 2.000 | 3,23523 € | 6.470,46 € |
| Unit Price without VAT: | 6,28000 € |
|---|---|
| Unit Price with VAT: | 7,47320 € |

