
LB9Z-LED1A | |
|---|---|
DigiKey Part Number | 1885-LB9Z-LED1A-ND |
Manufacturer | |
Manufacturer Product Number | LB9Z-LED1A |
Description | LB LED 12V AMBER |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | LED Lamp Replacement Amber Wedge 12V AC/DC |
Category | Voltage - Forward (Vf) (Typ) 12V AC/DC |
Manufacturer IDEC | Base Type Wedge |
Series | Color Amber |
Packaging Bulk | Configuration Single |
Part Status Active | Applications Incandescent Replacements, Indicator Lights |
Can Replace Lamps General Purpose Lamps |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,20000 € | 6,20 € |
| 10 | 4,69700 € | 46,97 € |
| 100 | 3,81250 € | 381,25 € |
| 500 | 3,57314 € | 1.786,57 € |
| Unit Price without VAT: | 6,20000 € |
|---|---|
| Unit Price with VAT: | 7,37800 € |

