Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

LB8P-1T04PW | |
|---|---|
DigiKey Part Number | 1885-LB8P-1T04PW-ND |
Manufacturer | |
Manufacturer Product Number | LB8P-1T04PW |
Description | LED PNL IND WHITE 24X18 SLDR |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | LED Panel Indicator White 24V Solder Lug |
Category | Ratings AC/DC |
Manufacturer IDEC | Voltage 24V |
Series | Panel Cutout Shape Round |
Packaging Bulk | Panel Cutout Dimensions 0.64" (16.20mm) |
Part Status Active | Lens Size 24.00mm x 18.00mm |
Type LED | Lens Style Rectangle with Flat Top |
Lamp Color White | Termination Style Solder Lug |
Lens Color White | Ingress Protection IP65 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LB3P-1T04PW | IDEC | 0 | 1885-LB3P-1T04PW-ND | 25,08000 € | Parametric Equivalent |
| LB3P-1T04PW-ENGRAVED | IDEC | 0 | 1885-LB3P-1T04PW-ENGRAVED-ND | 38,36000 € | Parametric Equivalent |
| LB4P-1T04PW | IDEC | 0 | 1885-LB4P-1T04PW-ND | 25,08000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 25,08000 € | 25,08 € |
| 10 | 20,24400 € | 202,44 € |
| 100 | 18,70340 € | 1.870,34 € |
| Unit Price without VAT: | 25,08000 € |
|---|---|
| Unit Price with VAT: | 29,84520 € |

