Parametric Equivalent
Parametric Equivalent

LB8P-1T03S | |
|---|---|
DigiKey Part Number | 1885-LB8P-1T03S-ND |
Manufacturer | |
Manufacturer Product Number | LB8P-1T03S |
Description | LED PNL IND BLUE 24X18 SLDR |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | LED Panel Indicator Blue 12V Solder Lug |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | IDEC | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | LED | |
Lamp Color | Blue | |
Lens Color | Blue | |
Lens Transparency | - | |
Ratings | AC/DC | |
Voltage | 12V | |
Current | - | |
Panel Cutout Shape | Round | |
Panel Cutout Dimensions | 0.64" (16.20mm) | |
Lens Size | 24.00mm x 18.00mm | |
Lens Style | Rectangle with Flat Top | |
Millicandela Rating | - | |
Wavelength - Peak | - | |
Viewing Angle | - | |
Termination Style | Solder Lug | |
Ingress Protection | IP65 | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 25,40000 € | 25,40 € |
| 10 | 20,49900 € | 204,99 € |
| 100 | 17,66380 € | 1.766,38 € |
| 500 | 16,43650 € | 8.218,25 € |
| Unit Price without VAT: | 25,40000 € |
|---|---|
| Unit Price with VAT: | 30,22600 € |

