Parametric Equivalent
Parametric Equivalent

Category | Ratings DC |
Manufacturer IDEC | Voltage 5V |
Series | Panel Cutout Shape Round |
Packaging Bulk | Panel Cutout Dimensions 0.64" (16.20mm) |
Part Status Active | Lens Size 24.00mm x 18.00mm |
Type LED | Lens Style Rectangle with Flat Top |
Lamp Color Blue | Termination Style Solder Lug |
Lens Color Blue | Ingress Protection IP65 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LB3P-1T01S | IDEC | 0 | 1885-LB3P-1T01S-ND | 25,08000 € | Parametric Equivalent |
| LB4P-1T01S | IDEC | 0 | 1885-LB4P-1T01S-ND | 25,08000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 25,08000 € | 25,08 € |
| 10 | 20,24400 € | 202,44 € |
| 100 | 18,70340 € | 1.870,34 € |
| Unit Price without VAT: | 25,08000 € |
|---|---|
| Unit Price with VAT: | 29,84520 € |

