
LB8MZ-1T04V | |
|---|---|
DigiKey Part Number | 1885-LB8MZ-1T04V-ND |
Manufacturer | |
Manufacturer Product Number | LB8MZ-1T04V |
Description | BUZZER 24V 0.98X 0.70" W TH |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | Buzzers Indicator, Internally Driven 24 V 26mA 2.3kHz 80dB @ 24V, 10cm Through Hole PC Pins |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | IDEC | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Driver Circuitry | Indicator, Internally Driven | |
Input Type | DC | |
Voltage - Rated | 24 V | |
Voltage Range | 21.6 ~ 26.4V | |
Frequency | 2.3kHz | |
Technology | - | |
Operating Mode | - | |
Duration | - | |
Sound Pressure Level (SPL) | 80dB @ 24V, 10cm | |
Current - Supply | 26mA | |
Port Location | Top | |
Operating Temperature | -25°C ~ 60°C | |
Approval Agency | - | |
Ratings | - | |
Ingress Protection | IP54 - Dust Protected, Water Resistant | |
Mounting Type | Through Hole | |
Termination | PC Pins | |
Size / Dimension | 0.937" L x 0.701" W (23.80mm x 17.80mm) | |
Height - Seated (Max) | 1.177" (29.90mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 55,58000 € | 55,58 € |
| Unit Price without VAT: | 55,58000 € |
|---|---|
| Unit Price with VAT: | 66,14020 € |

