Image for LB8MZ-1T03V is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LB8MZ-1T03V

DigiKey Part Number
1885-LB8MZ-1T03V-ND
Manufacturer
Manufacturer Product Number
LB8MZ-1T03V
Description
BUZZER 12V 0.98X 0.70" W TH
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
Buzzers Indicator, Internally Driven 12 V Through Hole PC Pins
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
IDEC
Series
Packaging
Bulk
Part Status
Active
Driver Circuitry
Indicator, Internally Driven
Input Type
DC
Voltage - Rated
12 V
Voltage Range
-
Frequency
-
Technology
-
Operating Mode
-
Duration
-
Sound Pressure Level (SPL)
-
Current - Supply
-
Port Location
Top
Operating Temperature
-25°C ~ 60°C
Approval Agency
CCC, CE, CSA, TUV, UL
Ratings
-
Ingress Protection
IP54 - Dust Protected, Water Resistant
Mounting Type
Through Hole
Termination
PC Pins
Size / Dimension
0.937" L x 0.701" W (23.80mm x 17.80mm)
Height - Seated (Max)
1.177" (29.90mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
156,28000 €56,28 €
Manufacturers Standard Package
Unit Price without VAT:56,28000 €
Unit Price with VAT:66,97320 €