
LB8MZ-1T03 | |
|---|---|
DigiKey Part Number | 1885-LB8MZ-1T03-ND |
Manufacturer | |
Manufacturer Product Number | LB8MZ-1T03 |
Description | BUZZER 12V 0.98X 0.70" W SMD |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | Buzzers Indicator, Internally Driven 12 V 26mA 2.3kHz 80dB @ 12V, 10cm Surface Mount Solder Tabs |
Datasheet | Datasheet |
Category | Sound Pressure Level (SPL) 80dB @ 12V, 10cm |
Manufacturer IDEC | Current - Supply 26mA |
Series | Port Location Top |
Packaging Bulk | Operating Temperature -25°C ~ 60°C |
Part Status Active | Ingress Protection IP54 - Dust Protected, Water Resistant |
Driver Circuitry Indicator, Internally Driven | Mounting Type Surface Mount |
Input Type DC | Termination Solder Tabs |
Voltage - Rated 12 V | Size / Dimension 0.937" L x 0.701" W (23.80mm x 17.80mm) |
Voltage Range 10.8 ~ 13.2V | Height - Seated (Max) 1.177" (29.90mm) |
Frequency 2.3kHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 56,03000 € | 56,03 € |
| Unit Price without VAT: | 56,03000 € |
|---|---|
| Unit Price with VAT: | 66,67570 € |

