Image for LB8MS-2LT5 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LB8MS-2LT5

DigiKey Part Number
1885-LB8MS-2LT5-ND
Manufacturer
Manufacturer Product Number
LB8MS-2LT5
Description
SWITCH SELECT 2POS SPDT 5A 125V
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
Selector Switch 2 Position SPDT 5A (AC/DC) 125 V Panel Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Rating - DC
30 V
Manufacturer
IDEC
Illumination
Non-Illuminated
Series
Mounting Type
Panel Mount
Packaging
Bulk
Termination Style
Solder, Quick Connect - 0.110" (2.8mm)
Part Status
Active
Panel Cutout Dimensions
Rectangular - 24.20mm x 18.20mm
Type
Standard
Ingress Protection
IP65 - Dust Tight, Water Resistant
Circuit
SPDT
Operating Temperature
-25°C ~ 60°C
Number of Positions
2
Depth Behind Flange
34.90mm
Switch Function
On-On
Mechanical Life
250,000 Cycles
Current Rating (Amps)
5A (AC/DC)
Electrical Life
50,000 Cycles
Voltage Rating - AC
125 V
Approval Agency
CCC, CE, CSA, TUV, UR
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
133,75000 €33,75 €
Manufacturers Standard Package
Unit Price without VAT:33,75000 €
Unit Price with VAT:40,16250 €