
LB8K-32ST6H-2H | |
|---|---|
DigiKey Part Number | 1885-LB8K-32ST6H-2H-ND |
Manufacturer | |
Manufacturer Product Number | LB8K-32ST6H-2H |
Description | SWITCH KEYLOCK 3POS DPDT 5A 125V |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | Keylock Switch 3 Position DPDT 5A (AC/DC) 125 VAC 30 VDC Panel Mount |
Category | Key Removable Positions Right |
Manufacturer IDEC | Angle of Throw 45° |
Series | Contact Material Silver (Ag) |
Packaging Bulk | Contact Finish Silver |
Part Status Active | Mounting Type Panel Mount |
Circuit DPDT | Termination Style Solder, Quick Connect - 0.110" (2.8mm) |
Number of Positions 3 | Panel Cutout Dimensions Rectangular - 24.20mm x 18.20mm |
Switch Function Mom-Off-On | Features IP65 |
Contact Timing Not Specified | Operating Temperature -25°C ~ 60°C |
Current Rating (Amps) 5A (AC/DC) | Depth Behind Flange 34.90mm |
Voltage Rating - AC 125 V | Mechanical Life 250,000 Cycles |
Voltage Rating - DC 30 V | Electrical Life 100,000 Cycles |
Actuator Type Flat Key |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 53,35000 € | 53,35 € |
| Unit Price without VAT: | 53,35000 € |
|---|---|
| Unit Price with VAT: | 63,48650 € |

