Image for LB8K-21ST5B-4H is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LB8K-21ST5B-4H

DigiKey Part Number
1885-LB8K-21ST5B-4H-ND
Manufacturer
Manufacturer Product Number
LB8K-21ST5B-4H
Description
SWITCH KEYLOCK 2POS SPDT 5A 125V
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
Keylock Switch 2 Position SPDT 5A (AC/DC) 125 VAC 30 VDC Panel Mount
Product Attributes
Filter Similar Products
Category
Key Removable Positions
Left
Manufacturer
IDEC
Angle of Throw
90°
Series
Contact Material
Silver (Ag)
Packaging
Bulk
Contact Finish
Silver
Part Status
Active
Mounting Type
Panel Mount
Circuit
SPDT
Termination Style
Solder, Quick Connect - 0.110" (2.8mm)
Number of Positions
2
Panel Cutout Dimensions
Rectangular - 24.20mm x 18.20mm
Switch Function
On-Mom
Features
IP65
Contact Timing
Not Specified
Operating Temperature
-25°C ~ 60°C
Current Rating (Amps)
5A (AC/DC)
Depth Behind Flange
34.90mm
Voltage Rating - AC
125 V
Mechanical Life
250,000 Cycles
Voltage Rating - DC
30 V
Electrical Life
100,000 Cycles
Actuator Type
Flat Key
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
150,94000 €50,94 €
Manufacturers Standard Package
Unit Price without VAT:50,94000 €
Unit Price with VAT:60,61860 €