
LB8B-M1T5R | |
|---|---|
DigiKey Part Number | 1885-LB8B-M1T5R-ND |
Manufacturer | |
Manufacturer Product Number | LB8B-M1T5R |
Description | LB 16MM PUSHBUTTONS SPDT R |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch SPDT Standard Panel Mount, Front |
Category | Voltage Rating - AC 125 V |
Mfr | Voltage Rating - DC 30 V |
Series | Actuator Type Rectangular, Button, Flush |
Packaging Bulk | Color - Actuator/Cap Red |
Part Status Active | Termination Style Solder, Quick Connect - 0.110" (2.8mm) |
Mounting Type Panel Mount, Front | Ingress Protection IP65 - Dust Tight, Water Resistant |
Type Standard | Panel Cutout Dimensions Rectangular - 24.20mm x 18.20mm |
Circuit | Operating Temperature -25°C ~ 60°C |
Switch Function On-Mom | Mechanical Life 2,000,000 Cycles |
Current Rating (Amps) 5A (AC/DC) | Electrical Life 100,000 Cycles |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,03000 € | 16,03 € |
| Unit Price without VAT: | 16,03000 € |
|---|---|
| Unit Price with VAT: | 19,07570 € |

