Parametric Equivalent

LB7P-1T01A | |
|---|---|
DigiKey Part Number | 1885-LB7P-1T01A-ND |
Manufacturer | |
Manufacturer Product Number | LB7P-1T01A |
Description | LED PNL IND AMBER 18.00MM SLDR |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | LED Panel Indicator Amber 5V Solder Lug |
Category | Ratings DC |
Manufacturer IDEC | Voltage 5V |
Series | Panel Cutout Shape Round |
Packaging Bulk | Panel Cutout Dimensions 0.64" (16.20mm) |
Part Status Active | Lens Size 18.00mm |
Type LED | Lens Style Square with Flat Top |
Lamp Color Amber | Termination Style Solder Lug |
Lens Color Amber | Ingress Protection IP65 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LB2P-1T01A | IDEC | 0 | 1885-LB2P-1T01A-ND | 17,49000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,49000 € | 17,49 € |
| 10 | 13,88500 € | 138,85 € |
| 100 | 12,27700 € | 1.227,70 € |
| Unit Price without VAT: | 17,49000 € |
|---|---|
| Unit Price with VAT: | 20,81310 € |

