
LB7MP-1T04VA | |
|---|---|
DigiKey Part Number | 1885-LB7MP-1T04VA-ND |
Manufacturer | |
Manufacturer Product Number | LB7MP-1T04VA |
Description | LED PNL IND AMBER 22.00MM PC |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | LED Panel Indicator Amber 24V PC Pin |
Category | Ratings AC/DC |
Manufacturer IDEC | Voltage 24V |
Series | Panel Cutout Shape Square |
Packaging Bulk | Panel Cutout Dimensions 0.72" x 0.72" (18.20mm x 18.20mm) |
Part Status Active | Lens Size 22.00mm |
Type LED | Lens Style Square with Flat Top |
Lamp Color Amber | Termination Style PC Pin |
Lens Color Amber | Ingress Protection IP65 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 24,03000 € | 24,03 € |
| 10 | 19,34900 € | 193,49 € |
| 100 | 17,77120 € | 1.777,12 € |
| Unit Price without VAT: | 24,03000 € |
|---|---|
| Unit Price with VAT: | 28,59570 € |

