
Category | Ratings AC/DC |
Manufacturer IDEC | Voltage 12V |
Series | Panel Cutout Shape Square |
Packaging Bulk | Panel Cutout Dimensions 0.72" x 0.72" (18.20mm x 18.20mm) |
Part Status Active | Lens Size 22.00mm |
Type LED | Lens Style Square with Flat Top |
Lamp Color Yellow | Termination Style Solder Lug |
Lens Color Yellow | Ingress Protection IP65 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 31,19000 € | 31,19 € |
| 10 | 25,42000 € | 254,20 € |
| 100 | 24,06970 € | 2.406,97 € |
| Unit Price without VAT: | 31,19000 € |
|---|---|
| Unit Price with VAT: | 37,11610 € |

