
LB7MP-1T03VS | |
|---|---|
DigiKey Part Number | 1885-LB7MP-1T03VS-ND |
Manufacturer | |
Manufacturer Product Number | LB7MP-1T03VS |
Description | LED PNL IND BLUE 22.00MM PC PIN |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | LED Panel Indicator Blue 12V PC Pin |
Category | Ratings AC/DC |
Manufacturer IDEC | Voltage 12V |
Series | Panel Cutout Shape Square |
Packaging Bulk | Panel Cutout Dimensions 0.72" x 0.72" (18.20mm x 18.20mm) |
Part Status Active | Lens Size 22.00mm |
Type LED | Lens Style Square with Flat Top |
Lamp Color Blue | Termination Style PC Pin |
Lens Color Blue | Ingress Protection IP65 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 31,44000 € | 31,44 € |
| 10 | 25,62300 € | 256,23 € |
| 100 | 24,26230 € | 2.426,23 € |
| Unit Price without VAT: | 31,44000 € |
|---|---|
| Unit Price with VAT: | 37,41360 € |

