
LB7MB-A1T1VR | |
|---|---|
DigiKey Part Number | 1885-LB7MB-A1T1VR-ND |
Manufacturer | |
Manufacturer Product Number | LB7MB-A1T1VR |
Description | LB 16MM PUSHBUTTONS SPDT R |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch SPDT Standard Panel Mount, Front |
Category | Voltage Rating - AC 125 V |
Mfr | Voltage Rating - DC 30 V |
Series | Actuator Type Square, Button, Flush |
Packaging Bulk | Color - Actuator/Cap Red |
Part Status Active | Termination Style PC Pin |
Mounting Type Panel Mount, Front | Ingress Protection IP65 - Dust Tight, Water Resistant |
Type Standard | Panel Cutout Dimensions Square - 18.20mm x 18.20mm |
Circuit | Operating Temperature -25°C ~ 60°C |
Switch Function On-On | Mechanical Life 250,000 Cycles |
Current Rating (Amps) 100mA (AC/DC) | Electrical Life 100,000 Cycles |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 26,31000 € | 26,31 € |
| Unit Price without VAT: | 26,31000 € |
|---|---|
| Unit Price with VAT: | 31,30890 € |

