
LB7L-A0 | |
|---|---|
DigiKey Part Number | 1885-LB7L-A0-ND |
Manufacturer | |
Manufacturer Product Number | LB7L-A0 |
Description | CONFIG SW BODY PUSHBUTTON ILLUM |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | Configurable Switch Body Pushbutton, Square Illuminated |
Category | Type Maintained |
Manufacturer IDEC | Illumination Illuminated |
Series | Actuator Type Pushbutton, Square |
Packaging Bulk | (Select First, Then Apply Filters) Compatible Series IDEC, LB |
Part Status Active | Panel Cutout Dimensions 18.2mm (Round) |
Requires Contact Block(s), Illumination Source |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,66000 € | 8,66 € |
| Unit Price without VAT: | 8,66000 € |
|---|---|
| Unit Price with VAT: | 10,30540 € |

