Category | Port Location Top |
Manufacturer IDEC | Operating Temperature -25°C ~ 60°C |
Series | Approval Agency CCC, CE, CSA, TUV, UL |
Packaging Bulk | Ingress Protection IP54 - Dust Protected, Water Resistant |
Part Status Active | Mounting Type Through Hole |
Driver Circuitry Indicator, Internally Driven | Termination PC Pins |
Input Type DC | Size / Dimension 0.937" L x 0.701" W (23.80mm x 17.80mm) |
Voltage - Rated 24 V | Height - Seated (Max) 1.177" (29.90mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 48,79000 € | 48,79 € |
| Unit Price without VAT: | 48,79000 € |
|---|---|
| Unit Price with VAT: | 58,06010 € |