
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | IDEC | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Driver Circuitry | Indicator, Internally Driven | |
Input Type | DC | |
Voltage - Rated | 12 V | |
Voltage Range | - | |
Frequency | - | |
Technology | - | |
Operating Mode | - | |
Duration | - | |
Sound Pressure Level (SPL) | - | |
Current - Supply | - | |
Port Location | Top | |
Operating Temperature | -25°C ~ 60°C | |
Approval Agency | CCC, CE, CSA, TUV, UL | |
Ratings | - | |
Ingress Protection | IP54 - Dust Protected, Water Resistant | |
Mounting Type | Surface Mount | |
Termination | Solder Tabs | |
Size / Dimension | 0.937" L x 0.701" W (23.80mm x 17.80mm) | |
Height - Seated (Max) | 1.177" (29.90mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 49,41000 € | 49,41 € |
| Unit Price without VAT: | 49,41000 € |
|---|---|
| Unit Price with VAT: | 58,79790 € |

