Image for LB6P-2T04G is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LB6P-2T04G

DigiKey Part Number
1885-LB6P-2T04G-ND
Manufacturer
Manufacturer Product Number
LB6P-2T04G
Description
LED PNL IND GREEN 16MM
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
LED Panel Indicator Green 24V
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Ratings
AC/DC
Manufacturer
IDEC
Voltage
24V
Series
Panel Cutout Shape
Round
Packaging
Bulk
Panel Cutout Dimensions
0.72" (18.20mm)
Part Status
Active
Lens Size
16.00mm Dia
Type
LED
Lens Style
Round with Domed Top
Lamp Color
Green
Ingress Protection
IP65
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
117,49000 €17,49 €
1013,88500 €138,85 €
10012,27700 €1.227,70 €
Manufacturers Standard Package
Unit Price without VAT:17,49000 €
Unit Price with VAT:20,81310 €