Parametric Equivalent

LB6P-1T01PW | |
|---|---|
DigiKey Part Number | 1885-LB6P-1T01PW-ND |
Manufacturer | |
Manufacturer Product Number | LB6P-1T01PW |
Description | LED PNL IND WHITE 18MM SLDR |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | LED Panel Indicator White 5V Solder Lug |
Category | Ratings DC |
Manufacturer IDEC | Voltage 5V |
Series | Panel Cutout Shape Round |
Packaging Bulk | Panel Cutout Dimensions 0.64" (16.20mm) |
Part Status Active | Lens Size 18.00mm Dia |
Type LED | Lens Style Round with Flat Top |
Lamp Color White | Termination Style Solder Lug |
Lens Color White | Ingress Protection IP65 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LB1P-1T01PW | IDEC | 0 | 1885-LB1P-1T01PW-ND | 25,28000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 25,28000 € | 25,28 € |
| 10 | 20,40600 € | 204,06 € |
| 100 | 18,85310 € | 1.885,31 € |
| Unit Price without VAT: | 25,28000 € |
|---|---|
| Unit Price with VAT: | 30,08320 € |

