
LB6P-1T01G | |
|---|---|
DigiKey Part Number | 1885-LB6P-1T01G-ND |
Manufacturer | |
Manufacturer Product Number | LB6P-1T01G |
Description | LED PNL IND GREEN 18MM SLDR |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | LED Panel Indicator Green 5V Solder Lug |
Category | Ratings DC |
Manufacturer IDEC | Voltage 5V |
Series | Panel Cutout Shape Round |
Packaging Bulk | Panel Cutout Dimensions 0.64" (16.20mm) |
Part Status Active | Lens Size 18.00mm Dia |
Type LED | Lens Style Round with Flat Top |
Lamp Color Green | Termination Style Solder Lug |
Lens Color Green | Ingress Protection IP65 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,63000 € | 17,63 € |
| 10 | 13,99600 € | 139,96 € |
| 100 | 12,37520 € | 1.237,52 € |
| Unit Price without VAT: | 17,63000 € |
|---|---|
| Unit Price with VAT: | 20,97970 € |

