
LB6MS-2LT3V | |
|---|---|
DigiKey Part Number | 1885-LB6MS-2LT3V-ND |
Manufacturer | |
Manufacturer Product Number | LB6MS-2LT3V |
Description | SWITCH SELECT 2P 3PDT 100MA 125V |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | Selector Switch 2 Position 3PDT 100mA (AC/DC) 125 V Panel Mount |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | IDEC | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Standard | |
Circuit | 3PDT | |
Number of Positions | 2 | |
Switch Function | On-On | |
Current Rating (Amps) | 100mA (AC/DC) | |
Voltage Rating - AC | 125 V | |
Voltage Rating - DC | 30 V | |
Illumination | Non-Illuminated | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Mounting Type | Panel Mount | |
Termination Style | PC Pin | |
Panel Cutout Dimensions | Circular - 18.20mm Dia | |
Ingress Protection | IP65 - Dust Tight, Water Resistant | |
Features | - | |
Operating Temperature | -25°C ~ 60°C | |
Depth Behind Flange | 27.90mm | |
Mechanical Life | 250,000 Cycles | |
Electrical Life | 100,000 Cycles | |
Approval Agency | CCC, CE, CSA, TUV, UR |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 39,32000 € | 39,32 € |
| Unit Price without VAT: | 39,32000 € |
|---|---|
| Unit Price with VAT: | 46,79080 € |

