
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | IDEC | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Standard | |
Circuit | DPDT | |
Number of Positions | 2 | |
Switch Function | On-Mom | |
Current Rating (Amps) | 5A (AC/DC) | |
Voltage Rating - AC | 125 V | |
Voltage Rating - DC | 30 V | |
Illumination | Non-Illuminated | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Mounting Type | Panel Mount | |
Termination Style | Solder, Quick Connect - 0.110" (2.8mm) | |
Panel Cutout Dimensions | Circular - 18.20mm Dia | |
Ingress Protection | IP65 - Dust Tight, Water Resistant | |
Features | - | |
Operating Temperature | -25°C ~ 60°C | |
Depth Behind Flange | 34.90mm | |
Mechanical Life | 250,000 Cycles | |
Electrical Life | 50,000 Cycles | |
Approval Agency | CCC, CE, CSA, TUV, UR |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 36,76000 € | 36,76 € |
| Unit Price without VAT: | 36,76000 € |
|---|---|
| Unit Price with VAT: | 43,74440 € |

