
LB6MS-21LT1 | |
|---|---|
DigiKey Part Number | 1885-LB6MS-21LT1-ND |
Manufacturer | |
Manufacturer Product Number | LB6MS-21LT1 |
Description | SWITCH SELECT 2P SPDT 100MA 125V |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | Selector Switch 2 Position SPDT 100mA (AC/DC) 125 V Panel Mount |
Category | Voltage Rating - DC 30 V |
Manufacturer IDEC | Illumination Non-Illuminated |
Series | Mounting Type Panel Mount |
Packaging Bulk | Termination Style Solder, Quick Connect - 0.110" (2.8mm) |
Part Status Active | Panel Cutout Dimensions Circular - 18.20mm Dia |
Type Standard | Ingress Protection IP65 - Dust Tight, Water Resistant |
Circuit SPDT | Operating Temperature -25°C ~ 60°C |
Number of Positions 2 | Depth Behind Flange 34.90mm |
Switch Function On-Mom | Mechanical Life 250,000 Cycles |
Current Rating (Amps) 100mA (AC/DC) | Electrical Life 100,000 Cycles |
Voltage Rating - AC 125 V | Approval Agency CCC, CE, CSA, TUV, UR |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 33,75000 € | 33,75 € |
| Unit Price without VAT: | 33,75000 € |
|---|---|
| Unit Price with VAT: | 40,16250 € |

