
LB6MP-2T04VS | |
|---|---|
DigiKey Part Number | 1885-LB6MP-2T04VS-ND |
Manufacturer | |
Manufacturer Product Number | LB6MP-2T04VS |
Description | LED PNL IND BLUE 22MM PC PIN |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | LED Panel Indicator Blue 24V PC Pin |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | IDEC | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | LED | |
Lamp Color | Blue | |
Lens Color | Blue | |
Lens Transparency | - | |
Ratings | AC/DC | |
Voltage | 24V | |
Current | - | |
Panel Cutout Shape | Round | |
Panel Cutout Dimensions | 0.72" (18.20mm) | |
Lens Size | 22.00mm Dia | |
Lens Style | Round with Domed Top | |
Millicandela Rating | - | |
Wavelength - Peak | - | |
Viewing Angle | - | |
Termination Style | PC Pin | |
Ingress Protection | IP65 | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 31,58000 € | 31,58 € |
| 10 | 25,74000 € | 257,40 € |
| 100 | 22,36390 € | 2.236,39 € |
| Unit Price without VAT: | 31,58000 € |
|---|---|
| Unit Price with VAT: | 37,58020 € |

