
LB6MP-2T04VA | |
|---|---|
DigiKey Part Number | 1885-LB6MP-2T04VA-ND |
Manufacturer | |
Manufacturer Product Number | LB6MP-2T04VA |
Description | LED PNL IND AMBER 22MM PC PIN |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | LED Panel Indicator Amber 24V PC Pin |
Category | Ratings AC/DC |
Manufacturer IDEC | Voltage 24V |
Series | Panel Cutout Shape Round |
Packaging Bulk | Panel Cutout Dimensions 0.72" (18.20mm) |
Part Status Active | Lens Size 22.00mm Dia |
Type LED | Lens Style Round with Domed Top |
Lamp Color Amber | Termination Style PC Pin |
Lens Color Amber | Ingress Protection IP65 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 23,84000 € | 23,84 € |
| 10 | 19,19600 € | 191,96 € |
| 100 | 17,63020 € | 1.763,02 € |
| Unit Price without VAT: | 23,84000 € |
|---|---|
| Unit Price with VAT: | 28,36960 € |

